• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink FP4LC30 Fibreglass FO Cable 30.00 m Violet 50/125 µ Multimode OM4

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiber optic patch cable OM4 50/125µ LC-LC, 30m

  • LC plug to LC plug
  • Duplex-Cable
  • Factory colour: Violet

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

Type A

LC plug

Type B

LC plug

Fibre type

50/125 µ

Multimode OM4

Duplex

Halogen-free

Yes

Cable length

30.00 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

Cable features

Flame-retardant

FO

Cable use

FO

Version

Cable

LAN transfer rate

40000 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332904 LogiLink FP4LC30 Fibreglass FO Cable 30.00 m Violet 50/125 µ Multimode OM4

User & Safety Instructions

User & Safety Instructions 2332904 LogiLink FP4LC30 Fibreglass FO Cable 30.00 m Violet 50/125 µ Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Scope of delivery

  • 1x fiber optic patch cable OM4 50/125µ LC-LC, 30m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.