• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink FP4LS15 Fibreglass FO Cable 50/125 µ Multimode OM4 15.00 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Glass fiber patch cable OM4 50/125µ LC-SC, 15m

  • Weight: 250g
  • Duplex patch cable 50/125µ multimode
  • Fiber: I-VH 2G 50/125µ OM4
  • Sheath: LSZH, erikaviolett, 2 mm Ø
  • Application: Up to 40 Gbit/s / 125 m.
  • Standard: DIN EN 50173-1 and IEC/ISO 11801
  • Quality: Each cable is provided with a test report

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

Type A

LC plug

Type B

SC plug

Fibre type

50/125 µ

Multimode OM4

Duplex

Halogen-free

Yes

Cable length

15.00 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

Cable features

Flame-retardant

FO

Cable use

FO

Version

Cable

LAN transfer rate

40000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332918 LogiLink FP4LS15 Fibreglass FO Cable 50/125 µ Multimode OM4 15.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Scope of delivery

  • 1x fiber optic patch cable OM4 50/125µ LC-SC, 15m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.