• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDMI Cable HDMI-A plug, HDMI-A plug 1.80 m Black CHB004 4K UHD HDMI cable

1/13
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink CHB004 - Premium HDMI (Type A) to HDMI (Type A) 2.0 connection cable for Ultra HD, in retail packaging, 1.8m

  • Compliant with HDMI 2.0b HDMI High Speed with Ethernet specification
  • Connection 1: HDMI (type A) connector
  • Track 2: HDMI (Type A) connector
  • Bandwidth of up to 18 GBit/s.
  • Supports Ultra HD 4K resolution of up to 3840 x 2160 (50/60 Hz)
  • Supports 21:9 (cinema format) and High Dynamic Range (HDR) video aspect ratio
  • Supports 48-bit color depth and 4:4:4 color saturation, HDCP 2.2 compatible
  • Up to 32 audio channels and up to 1536 kHz sampling frequency
  • Gold-plated plug, 28 AWG
  • Length: 1.8m

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.0b

Connector version

straight

Cable version

HDMI Premium High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

1.80 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

28

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967724 LogiLink HDMI Cable HDMI-A plug, HDMI-A plug 1.80 m Black CHB004 4K UHD HDMI cable

User & Safety Instructions

User & Safety Instructions 1967724 LogiLink HDMI Cable HDMI-A plug, HDMI-A plug 1.80 m Black CHB004 4K UHD HDMI cable

Description

Enjoy the best resolutions with the LogiLink Premium HDMI cable. The HDMI 2.0 specification is supported with 3D, 4K Ultra HD, Audio Return Channel (audio return channel), a bandwidth of up to 18 GBit/s, HDR (High Dynamic Range), 48-bit color depth and 4:4:4 color saturation, HDCP 2.2. Available in lengths: 1.8m (CHB004), 3m (CHB005), 5m (CHB006), 7.5m (CHB007).

This text is machine translated.

Scope of delivery

  • 1x HDMI (type A) to HDMI (type A) 2.0 connection cable, retail packaging, 1.8m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.