• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LPS211 Power strip (+ switch) Black, White PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

5-way socket strip (5x earthing contact) with on/off switch, cable length 3m

  • 5x Safety contact sockets
  • With ON/OFF switch, illuminated
  • Angled earthing contact plug
  • With increased touch protection
  • Power: 250V/16A, 50 Hz, max. 3500 Watt
  • Cable specification: H05VV-F 3G 1.5 mm²
  • Cable length 3m

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

5

Cable length

3.00 m

Used at

Indoors

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black

White

Length

290 mm

Width

550 mm

Height

45 mm

IP20

Depth

450 mm

Weight

0.77

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194812 LogiLink LPS211 Power strip (+ switch) Black, White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2194812 LogiLink LPS211 Power strip (+ switch) Black, White PG connector 1 pc(s)

Description

Power strip with 5 LogiLink earthing contact sockets. Illuminated on/off switch. Protective contact sockets with increased touch protection. Cable length 3Meter.

This text is machine translated.

Scope of delivery

  • Power strip | Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.97€ 30.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)