• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Network outlet Surface-mount CAT 5e 2 ports White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

CAT 5e

No. of LAN ports

2 x

Features

Compact

Factory colour

White

Cable feed

universal

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9003

Length

80 mm

Width

80 mm

Port

2 ports

Depth

50 mm

Documents & Downloads

Datasheet

Datasheet 992264 LogiLink Network outlet Surface-mount CAT 5e 2 ports White

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.