• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Network outlet Surface-mount CAT 6 2 ports White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOGILINK Cat 6 Ral 9003 AP-network socket

  • Cable fixing with strain-relief
  • Sockets: RJ45, 8P8C, fully-shielded
  • Die angle: 40 degree

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

Type

Surface-mount

CAT 6

No. of LAN ports

2 x

Features

Compact

Factory colour

White

Cable feed

universal

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Port

2 ports

Version

Cable

Cable use

PC

Weight

0.25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 992281 LogiLink Network outlet Surface-mount CAT 6 2 ports White

Description

This data socket by LogiLink is made of robust metal casting and painted in 9003. CAT6 conforms to the Performance Specification ISO/IEC 11801 CLASS E. The data socket is especially suitable as surface and flush-mounting and has a 40 degree die angle. The data socket has 2 RJ45 connection sockets

This text is machine translated.

Hints

2x RJ45 connection sockets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.47*

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)