• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Network outlet Surface-mount CAT 6A 1 port Light grey

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-DAT Industry IP67 V6 AP, 1 Port Cat. 6A - E-DAT module

  • RJ45 connection unit E-DAT module in flange housing according to standard ISO/IEC 24702 and IEC 61076-3-106 Var. 6Cat.6A Component testing according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09, TIA/EIA-568-C.2 (2009-08) and IEC 60603-7-51 Ed.1 (12/2008), GHMT certifiedCompliance with class EA according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09
  • This text is machine translated.

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

CAT 6A

No. of LAN ports

1 x

Features

IP67

Compact

Factory colour

Light grey

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

7035

Port

1 port

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2588169 Metz Connect Network outlet Surface-mount CAT 6A 1 port Light grey

User & Safety Instructions

User & Safety Instructions 2588169 Metz Connect Network outlet Surface-mount CAT 6A 1 port Light grey

Description

Features

  • Suitable for 10 GBit Ethernet (IEEE 802.3an), remote power (PoE, PoE plus, UPoE and 4PPoE) and HDBaseTEasy to mount connection of the 2 to 4-pair data cable AWG 26/1 - 22/1 and stranded conductor with 7-wire CU-strand AWG 26/7 - 22/7 to BTR 8fach IDC-terminalsIdentification of wire assignment T568A or T568BMeets IP67 degree of protection when matedConnector face according to IEC 61076-3-106 (variant 6)Large-area 360° shield contactSurface mounting can be arranged in series (AP)Connection of commercially available RJ45 plugs possible (no IP protection)Simple, time-saving installationColor: Light gray RAL 7035

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)