• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Network outlet Surface-mount CAT 6 1 port Pure white

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BTR NETCOM 1309110002-E RJ-45

  • Surface-mounted connection unit with E-DAT module
  • Cat 6 de-embedded GHMT PVP certified.
  • Compliance with the class EA according to ISO/IEC 11801 Ed.2.2: 2011-09, DIN EN 50173-1:2011-09
  • This text is machine translated.

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

CAT 6

No. of LAN ports

1 x

Factory colour

Pure white

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Port

1 port

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 994988 Metz Connect Network outlet Surface-mount CAT 6 1 port Pure white

Description

Modular junction box for building a passive network infrastructure with the highest quality requirements. The junction box is suitable for connecting telephones up to 10 Gbit networks and the power supply with PoE with up to 90W. The only two-part, very robust, nickel-plated die-cast zinc module allows the installer to connect easily and in the shortest possible time without special tools. In addition to the permanent quality control accompanying the production, independant test laboratories with different certificates confirm the very good quality of the individual modules. The junction boxes are supplied in commercially-friendly, individual carton boxes with 10 pieces each.Variants, assembly type: AP, UP, UPK, UP0, Variants, number of ports: 1, 2, 3

This text is machine translated.

Features

  • Tested: Link up to 500 MHz
  • For 10 GBit Ethernet (IEEE 802.3an)
  • Suitable for Power over Ethernet (PoE, PoE plus and UPoE)
  • Easy to mount connection of 2 to 4-pair data cable AWG 24/1 - 22/1 and stranded conductors with a 7-wire copper wire AWG 26/7 to BTR 8-way IDC terminals
  • Insert direction of the module inclined 45° downward
  • Cord grip with cable binder at the module
  • With a viewing window for accompanying inscription insert
  • Inscription arc 209 x 294 mm see accessories
  • Integrated dust-protection flaps (also available in color)
  • Color of the cover panels, pearl white RAL 1013 or pure white RAL 9010, matt surface structure
  • Variants: 1 Port, 2-Port, 3-Port
  • Color: pure white and pearl white

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97*

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)