• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Network outlet Surface-mount CAT 5e 2 ports Pure white

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network Connection sockets CAT 5e

  • For 10/ 100 MBit/s

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

Type

Surface-mount

CAT 5e

No. of LAN ports

2 x

Features

Compact

Factory colour

Pure white

Cable feed

left

right

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Port

2 ports

Fitting type (details)

Wall-mounted

UKCA

yes

Description

Data Sockets with side feeder cable for installing two separate network lines.

Features

  • With 2 RJ45 sockets 8P8C. Colour-coded LSA strips
  • Fully shielded design with cable strain relief
  • Certified for Category 5e, EIA / TIA 568 and ISO / IEC DIS 11,801st

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.47*

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)