• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner Network outlet Surface-mount CAT 6 Pure white

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Telegärtner 2 equipped ports CAT 6 network wall socket RAL 9010

  • High quality screening
  • Suitable for gigabit Ethernet
  • Cable Sharing and easy to install
  • Symbol image for Telegärtner Network outlet Surface-mount CAT 6 Pure white

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

Type

Insert with main panel and frame

CAT 6

No. of LAN ports

2 x

Factory colour

Pure white

Cable feed

top

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Fitting type (details)

Wall mounted

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 992229 Telegärtner Network outlet Surface-mount CAT 6 Pure white

Description

Compact design for surface mounting with two RJ45 outputs parallel to the mounting level. The connection of the cable installation is done with LSA-Plus ID connectors to EIA / TIA 568A or B. The high-quality screen provides the surface-mounted junction box additional protection against interferences and radiated interference The shield contact and strain relief is shared via the screw clamp for both cables.

Features

  • Class e: ISO/IEC 11801, DIN EN 50173-1
  • Gigabit Ethernet according to IEEE 802.3
  • Connectors: IEC 60603-7-5
  • 45° labelling areas
  • Inscription plate with clear window
  • RJ45 outlet to bottom
  • Attachment with 2 screws max. 3.5 mm diameter
  • Plastic housing with snapped on cover
  • 360° shield contacting without twisting of the shield branding directly on the metal shielding

Scope of delivery

  • 2 ports surface mounted network socket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97*

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)