• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Network outlet Surface-mount Unequipped 1 port Pure white

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BTR Keystone 1 port surface network socket RAL 9010 unfitted

  • Plug-in direction 90 ° tilted
  • With integrated dust protection shutter

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

Unequipped

Features

Modular

Factory colour

Pure white

Cable feed

reverse

top

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Port

1 port

Fitting type (details)

Wall-mounted

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 993048 Metz Connect Network outlet Surface-mount Unequipped 1 port Pure white

Description

Keystone Universal data connection box 1 port RJ45, for the housing of one single module in Keystone design. Very compact design, with integrated dust protection shutter.

Features

  • Cord grip with cable binder at the module
  • With a viewing window for labelling insert (label inlays in the scope of delivery)
  • Colour of the cover panels similar to pure white RAL 9010, glossy surface

Hints

Network socket unfitted, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.27*

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)