• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130B21-E RJ45 module Keystone CAT 6A 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BTR Keystone module CAT 6A K 180°

  • For 10 GBit Ethernet (IEEE 802.3an)
  • Easy and quick mounting
  • Suitable for Keystone components
  • Award image for Metz Connect 130B21-E RJ45 module Keystone CAT 6A 1 pc(s)

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Mating direction

180°

Tool-free installation

Yes

Factory colour

Silver (metallic)

Suitable for

Keystone;

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 990431 Metz Connect 130B21-E RJ45 module Keystone CAT 6A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 990431 Metz Connect 130B21-E RJ45 module Keystone CAT 6A 1 pc(s)

Description

The module of BTR that does not need installation is suitable for installing the Keystone components. The strain-relief is done through resting clip directly at the loading piece. This enables an easy to mount connection of data lines AWG 24/1 - 22/1 (single-wired) and AWG 26/7 to 22/7 (multi-wired) to IDC terminals.

Features

  • Stain-relief with resting clip at the module
  • Identification of wire colours according to TIA/EIA 568A and 568B
  • Module casing made of zinc die-cast and refined
  • Class EA to 500 MHz according to ISO/IEC 11801:2008 Ed.2.2
  • Intelligent cable management in the loading piece - also suitable for strongly drilled wires

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)