• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Network adapter Surface-mount CAT 6 2 ports White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

711 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Surface mount box STP CAT6 dual port

  • CAT6 250 MHz STP Dual port box
  • 2 port RJ45 socket
  • White colour RAL 9003
  • ABS housing

Technical specifications

Product type

Network adapter

Mounting type

Surface-mount

Type

Surface-mount

CAT 6

Features

Modular

Factory colour

White

Cable feed

reverse

Switch type function

Surface-mount casing

Switch type component

Insert

Similar RAL

9003

Length

60 mm

Width

62.5 mm

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270457 Renkforce Network adapter Surface-mount CAT 6 2 ports White

Description

Compact network socket for surface mounting. With 2x RJ45 connections. Specified for CAT 6, this network socket is ideal for fast and organized cabling of a network.
The stable and shielded housing can be easily mounted on the wall by screw or adhesive fastening.

This text is machine translated.

Scope of delivery

  • Surface mount box
  • Double-sided tape

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97*

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)