• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Network outlet Surface-mount CAT 6 2 ports Pure white

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

CAT 6, Class E, modular wall outlet, shielded

  • Best performance and link quality for your network.

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

CAT 6

No. of LAN ports

2 x

Features

Modular

Factory colour

Pure white

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Port

2 ports

Documents & Downloads

Datasheet

Datasheet 1165393 Digitus Network outlet Surface-mount CAT 6 2 ports Pure white

User & Safety Instructions

User & Safety Instructions 1165393 Digitus Network outlet Surface-mount CAT 6 2 ports Pure white

Description

The shielded CAT 6 network outlets from DIGITUS® are certificated to CAT 6 EIA/TIA 568 and ISO/IEC 11801, EN 50173. The cable installation takesplace via LSA strips, color coded acc. EIA/TIA 568 B with horizontal cable entry. All network outlets from DIGITUS® are available flush mount or surface mount.

· Layout keystone entry: Category 6
· Area of application: Up to 250 MHz, 1GBase-T
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for installation in trunking, surface and flush mount
· RJ45 female, 8P8C
· Cable installation via LSA strips, color coded according to EIA/TIA 568 A & B
· Integrated strain relief for installation cables
· Complete shielding of RJ45 sockets and LSA strips due to zinc die-cast housing
· Strain relief 40°-angled female for patch cord
· Central plate: 50 x 50 mm
· Frame: 80 x 80 mm
· Central plate with integrated dust covers
· Design compatible to common switch ranges
· Technical properties:
· Housing material: Die-cast metal
· RJ45 female material: ABS UL 94V-0
· RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact
· RJ45 shielding: Tinned bronze
· LSA termination clamp: Krone LSA+, UL 94V-2, zinc plated phosphor bronze
· Conductor plate: FR4, UL 94V-0
· Physical properties:
· Insertion force: 30N max. (IEC 60603-7-5)
· Retention strength: 7.7 kg between jack and plug
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
· Mating cycles female: > 750 acc. to ISO/IEC 11801, IEC 60603-7-5
· Clamp: > 200 acc. to ISO/IEC 11801, IEC 60603-7-5
· IDC wire size: 22 – 26 AWG solid and stranded conductor
· Insulation resistance: > 500 MOhm
· Contact resistance: < 20 MilliOhm
· Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)

Features

  • Integrated installation cable-strain relief
  • 40° socket angle with strain relief
  • Wall trunking, suitable for flush and surface mounting
  • Cable installation via LSA strips, colour coded as per EIA/TIA 568 A & B

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.97*

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)