• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0048 24 ports Patch panel 483 mm (19") CAT 6 1 U

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Patch panel 19" mounting Cat.6 STP 24 ports, black

  • Cat.6 Class E 250 MHz
  • ISO/IEC 11801 AND TIA/EIA 568B.2-1
  • 24 shielded RJ45 sockets
  • Fully shielded steel housing 1HE
  • Color: RAL9005 black
  • Supports PoE, PoE+ and PoE++

Technical specifications

Product type

Patch panel

Rack size

483 mm (19")

CAT 6

Rack unit

1 U

Port

24 ports

Width

483 mm

Height

1 U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332644 LogiLink NP0048 24 ports Patch panel 483 mm (19") CAT 6 1 U

Description

Compact high-quality distribution panel for installation in the 19" cabinet. Ideally suited for the transmission of digital and analogueue voice, image and data signals of class E (250 MHz). This patch field is used in conjunction with the appropriate data cables Suitable for almost all applications such as Fast and Gigabit Ethernet And power over Ethernet

This text is machine translated.

Scope of delivery

  • 1x patch panel

Hints

2direct, LogiLink, Patch, Patch panel, Patch panel, Distribution panel, UTP, FTP, SFTP, Network, RJ45, 19", 10", Wall distributor, Cabinet installation, Server, EIA, TIA, IEC 11801, ISDN, CAT7A, CAT7, CAT6A, CAT6, CAT5e, CAT3, Telephone, NP0018, NP0019, NP0016A, NP0017, NP0038, NP0052, LSA, 19", 10", NP0052B, NP0041, NP0046, NP0060, NP0061, NP0040, NP0048, NP0053, NP0055, NP0036, NP0056, , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , NP0057, NP0049, NP0047, NP0004, NP0033, NP0027, NP0050, NP0051

What kind of Patch Panels & Patch Fields are you looking for?