• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0052 12 ports Patch panel 254 mm (10") CAT 6A 1 U

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Patch panel 10" mounting Cat. 6A STP 12 ports, gray

  • Cat.6A class EA 500 MHz
  • ISO/IEC 11801 AND TIA/EIA 568C.2
  • 12 shielded RJ45 sockets
  • Steel housing RAL7035 light gray
  • Suitable for 10" cabinet installation, 1 HE
  • Supports PoE, PoE+ and PoE++

Technical specifications

Product type

Patch panel

Rack size

254 mm (10")

CAT 6A

Rack unit

1 U

Transfer rate

10 GBit/s

Port

12 ports

Width

254 mm

Height

1 U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332665 LogiLink NP0052 12 ports Patch panel 254 mm (10") CAT 6A 1 U

Description

Compact small distribution panel for installation in a 10" wall cabinet. Ideally suited for the transmission of digital and analogueue voice, image and data signals of class E (250 MHz) or also EA (500 MHz). Together with the appropriate data cables, this patch field is suitable for all Ethernet applications including 10 Gigabit Ethernet, PoE and PoE+.

This text is machine translated.

Scope of delivery

  • 1x patch panel

Hints

2direct, LogiLink, Patch, Patch panel, Patch panel, Distribution panel, UTP, FTP, SFTP, Network, RJ45, 19", 10", Wall distributor, Cabinet installation, Server, EIA, TIA, IEC 11801, ISDN, CAT7A, CAT7, CAT6A, CAT6, CAT5e, CAT3, Telephone, NP0018, NP0019, NP0016A, NP0017, NP0038, NP0052, LSA, 19", 10", NP0052B, NP0041, NP0046, NP0060, NP0061, NP0040, NP0048, NP0053, NP0055, NP0036, NP0056, , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , NP0057, NP0049, NP0047, NP0004, NP0033, NP0027, NP0050, NP0051

What kind of Patch Panels & Patch Fields are you looking for?