• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0068 12 ports CAT 6 0.5 U

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Patch panel 10" installation, Cat.6 STP, 12 ports, gray, 0.5 HE

  • Cat.6 Patch Panel 12-Port, shielded
  • Suitable for 10" cabinet installation
  • Supports PoE, PoE+ and PoE++
  • 12x RJ45 connection sockets
  • Install via LSA
  • Color-coded according to EIA/TIA 568 A&B.
  • Cable fixing with strain-relief
  • Mounting point for earthing cable
  • Color: RAL7035, gray

Technical specifications

Product type

Patch panel

Rack size

254 mm (10")

CAT 6

Rack unit

0.5 U

Port

12 ports

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332651 LogiLink NP0068 12 ports CAT 6 0.5 U

Description

Compact small distribution panel for installation in a 10" wall cabinet. Ideally suited for the transmission of digital and analogueue voice, image and data signals of class E (250 MHz). Together with the appropriate data cables, this patch field is suitable for all Ethernet applications including 1 Gigabit Ethernet, PoE and PoE+. Very high port density due to half height (0.5 HE)

This text is machine translated.

Scope of delivery

  • 1x patch panel

Hints

2direct, LogiLink, Patch, Patch panel, Patch panel, Distribution panel, UTP, FTP, SFTP, Network, RJ45, 19", 10", Wall distributor, Cabinet installation, Server, EIA, TIA, IEC 11801, ISDN, CAT7A, CAT7, CAT6A, CAT6, CAT5e, CAT3, Telephone, NP0018, NP0019, NP0016A, NP0017, NP0038, NP0052, LSA, 19", 10", NP0052B, NP0041, NP0046, NP0060, NP0061, NP0040, NP0048, NP0053, NP0055, NP0036, NP0056, , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , NP0057, NP0049, NP0047, NP0004, NP0033, NP0027, NP0050, NP0051

What kind of Patch Panels & Patch Fields are you looking for?