
Highlights & Details
Flush-mounted socket, 1x CEE 7/3, 1x USB-A, 1x USB-C.
- Simultaneous charging of 2 USB devices
- Use of a common socket
- 1 x CEE 7/3, 1 x USB-A, 1 x USB-C.
Technical specifications
- Product type
Flush-mount socket
- Light bulb features
incl. USB charging port
Child safety
- Outlets
1
- Nominal voltage
230 V
- Mounting type
Flush mount
- Factory colour
White
- Dim
(L x W x H) 80 x 80 x 38 mm
- Length
80 mm
- Width
80 mm
- Height
38 mm
- Content
1 pc(s)
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435982 LogiLink PA0262 Flush-mount socket incl. USB charging port, Child safety White
User & Safety Instructions
User & Safety Instructions 2435982 LogiLink PA0262 Flush-mount socket incl. USB charging port, Child safety White
Conformity certificate
Conformity certificate 2435982 LogiLink PA0262 Flush-mount socket incl. USB charging port, Child safety White
Conformity certificate 2435982 LogiLink PA0262 Flush-mount socket incl. USB charging port, Child safety White
Description
This text is machine translated.
Features
- Input 230 V AC, 50 Hz
- Output: 1x USB-A + 1x USB-C: 5 V/2.8 A max.
- Power supply for mobile phones and other electrical devices
- Overload and short-circuit protection of the USB ports
- Standard size of the German flush-mounted socket
- Socket with increased touch protection
- Easy to Set Up



























