
Highlights & Details
Socket with 2 USB-A charging sockets
- USB 5 V / 2.1 A
- With increased touch protection
- Overload protection and short circuit protection for USB charging output
Technical specifications
- USB-A output: 5 V/DC 2.1A, max. 10.5W
- Total: max 10.5W
- Product type
Flush-mount socket
- Light bulb features
Child safety
incl. USB charging port
- Outlets
1
- Nominal voltage
230 V
- Nominal current
16 A
- Mounting type
Flush mount
- Recess diameter
60 mm
- Mounting depth
50 mm
- Factory colour
White
IP20
- Dim
(W x H x D) 86 x 86 x 46.4 mm
- Width
86 mm
- Height
86 mm
- Depth
46.4 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2522647 Sygonix SY-5045294 Flush-mount socket Child safety, incl. USB charging port IP20 White
User & Safety Instructions
User & Safety Instructions 2522647 Sygonix SY-5045294 Flush-mount socket Child safety, incl. USB charging port IP20 White
Warranty Terms
Warranty Terms 2522647 Sygonix SY-5045294 Flush-mount socket Child safety, incl. USB charging port IP20 White
Description
Flush-mounted socket with two separate USB charging sockets. Via the USB charging socket, you can charge smartphones, tablets, or MP3 player and the outlet still usable. Total connection power for both USB charging sockets 5 V/2.1 A.
























