
Highlights & Details
Lockable outdoor socket, IP55
- Flexible socket, suitable for angled or straight plug
- Cover can be closed with the plug inserted
- Transparent cover ensures plug is always visible
- Lockable cover to prevent unauthorized use or accidental opening
Technical specifications
- Product type
Surface-mount socket
- Light bulb features
Lockable
Tiltable sockets
- Outlets
1
- Nominal voltage
230 V AC
- Nominal current
16 A
- Mounting type
Surface-mount
- Factory colour
Grey
IP55
- Dim
(W x H x D) 90 x 170 x 104 mm
- Width
90 mm
- Height
170 mm
- Depth
104 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335373 Sygonix SY-6670746 1x Surface-mount socket Lockable, Tiltable sockets IP55 Grey
Warranty Terms
Warranty Terms 3335373 Sygonix SY-6670746 1x Surface-mount socket Lockable, Tiltable sockets IP55 Grey
Description
This text is machine translated.
Features
- 1x 16A protective contact socket
- Suitable for cable cross-sections 1.5 - 2.5 mm²
- Enhanced protection against accidental contact
- IP55
Scope of delivery
- Lockable outdoor socket
- Cable gland
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 50.27*
What kind of Sockets & Switches (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































