
Highlights & Details
Protective contact socket, IP44
- Protective contact socket with integrated residual current device
- Weatherproof socket with hinged lid
- Test switch for fast functionality test
Technical specifications
- Power max. 3600 W
- Nominal fault current 30 mA
- Cable cross-section: 1.5 mm² or 2.5 mm² conductors can be connected
- Product type
Flush-mount FI safety socket
- Light bulb features
Child safety
- Outlets
1
- Nominal voltage
230 V AC
- Nominal current
16 A
- Mounting type
Flush mount
- Differential current rating
0.03 A
- Factory colour
White
IP44
- Dim
(W x H x D) 85 x 85 x 70 mm
- Width
85 mm
- Height
85 mm
- Depth
70 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2887576 Sygonix SY-5775152 1x Flush-mount FI safety socket Child safety IP44 White
User & Safety Instructions
User & Safety Instructions 2887576 Sygonix SY-5775152 1x Flush-mount FI safety socket Child safety IP44 White
User & Safety Instructions 2887576 Sygonix SY-5775152 1x Flush-mount FI safety socket Child safety IP44 White
Conformity certificate
Conformity certificate 2887576 Sygonix SY-5775152 1x Flush-mount FI safety socket Child safety IP44 White
Warranty Terms
Warranty Terms 2887576 Sygonix SY-5775152 1x Flush-mount FI safety socket Child safety IP44 White
Description
This text is machine translated.
Features
- Enhanced protection against accidental contact
- IP44
Scope of delivery
- Socket with RCD
- User manual




























