• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PDU9C03 19 inch 1 U PG socket Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink 19" socket strip with 9 connections (protective contact plug)

  • Socket strip for mounting in a 19" profile frame (1U)
  • Robust heat-resistant housing with aluminum alloy
  • 9 protection contact connections 45° offset

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

9

Voltage (max.)

250 V AC

Dim

(W x H x D) 482 x 45 x 45 mm

Amperage

16 A

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Black

Width

482 mm

Height

45 mm

Depth

45 mm

Rack size

483 mm (19")

Version

Mains cable

Cable use

Networks

CAT 7a

Weight

0.939

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1651174 LogiLink PDU9C03 19 inch 1 U PG socket Black

Description

LogiLink's 250 V socket strip is ideally suited for the power supply in a 19" server and network cabinets. There are several types of Auszwahl; with or without switch, with overvoltage protection, etc. The Stable torsion-resistant frame is fitted with an aluminum cover and 2 m connection cable with mains plug.

This text is machine translated.

Features

  • Technical data: 250 V AC, 50/60 Hz/16 A
  • With 2 m connection cable H05VVF 3 x1.5² with plug

Scope of delivery

  • 1 x 19" PDU socket strip

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)