• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PS0017 Rail mounted PSU (DIN) 48 V 2.5 A 120 W Content 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN rail power supply 120 W / 48 V

  • Universal AC/DC rail mount switching power supply
  • Mounting:DIN rail (DIN Rail) TS-35
  • Low power consumption in standby mode
  • Efficiency at 230 V AC: 89 %

Technical specifications

Product type

Rail mounted PSU (DIN)

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

120 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

48 V

Connection

Punchdown block

Dim

(L x W x H) 130 x 100.9 x 36 mm

Weight

425 g

Output voltage (max.)

48 V DC

Output voltage (min.)

48 V DC

Manufacturer part #

PS0017

Content

1 pc(s)

PSU features

Surge protection

Width

100.9 mm

Height

36 mm

Length

130 mm

Type

PS0017

Efficiency

89 %

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221503 LogiLink PS0017 Rail mounted PSU (DIN) 48 V 2.5 A 120 W Content 1 pc(s)

Description

The LogiLink switched-mode power supplies are designed for the DIN rail TS-35 and have short-circuit, overload, overvoltage and overheating protection as standard. They feature high efficiency, compact dimensions and minimum heat generation. Thus, they are suitable for Ideal for a reliable power supply in many areas.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?