Control your windows and doorsControl via an existing Wi-Fi network with the free Smart Life or Memos Smart home APPCombine the sensor with the alarm, for example (SH0110)Tuya compatible, supports Amazon Alexa and Google homeProtects against burglars
Technical specifications
Product type
Door/window contact
Tuya
Transfer Standard (Smart Home)
Wi-Fi
Used at
Indoors
IP30
Power supply (LOV)
battery-powered
Data transfer (Smart Home)
Wireless
Frequency
2.4 GHz
Factory colour
White
Width
25 mm
Height
19 mm
Depth
70 mm
Dim
(W x H x D) 25 x 19 x 70 mm
Hub
Not required
n.rel.
Weight
85 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2633226 LogiLink SH0108 Door/window contact SH0108
Description
Design your Smart home! The LogiLink door & window sensor lets you decide for yourself what WAS happens when a door or window is opened. As soon as you have, for example B. Are not at home, you can combine the sensor with the alarm and soon a burglar is warned that it cannot go unnoticed.
This text is machine translated.
System requirements
Android 5 or higher / iOS 11 or higher
Description
Design your Smart home! The LogiLink door & window sensor lets you decide for yourself what WAS happens when a door or window is opened. As soon as you have, for example B. Are not at home, you can combine the sensor with the alarm and soon a burglar is warned that it cannot go unnoticed.