• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 2.0 USB-C® plug 1.0 m Black incl. magnetic winder CU0231

1/19
Product type
USB-C cable
Cable specs
USB 2.0
Version
Adapter
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink - USB 2.0 type C cable, C/M to C/M, magnetic, 100W, nylon, black, 1 m

  • Connection 1: USB-C (plug)
  • Connection 2: USB-C (plug)
  • Magnetic, winding-free and self-rolling cable (Thunderbolt 3/4 compatible)
  • Enables rapid charging and data exchange
  • Data rate: Up to 480 Mbit/s.
  • Supports USB-PD 3.0 up to 20 V, 5 A, 100 W power supply (with E-mark chipset)
  • Shielded and with outer nylon sheath
  • Plastic housing
  • Nickel-plated connector
  • Colour, black
  • Length: 1 m
  • Packing: Colour box

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Adapter

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

1.0 m

Cable features

incl. magnetic winder

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB-C®

Cable type

Data cable

Charger lead

USB cable

Type A

USB

Type B

USB

Cable use

USB 2.0

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3770865 LogiLink USB-C cable USB 2.0 USB-C® plug 1.0 m Black incl. magnetic winder CU0231

Description

With this winding-free USB type-C cable you can charge your USB-C devices with up to 100 W (5 ampere) via a corresponding USB-C wall charger, car charger or a Power bank or provide power. The cable enables super-fast charging with Power delivery (Power delivery, PD3.0) and a data transfer at up to 480 Mbit/s. The housing plug enables a stable connection and the additional nylon sheath protects the cable against mechanical abrasion (chafing). The embedded magnetic technology enables the self-winding/unrolling of cable - as a result this cable from LogiLink Ideal is for use while traveling.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)