• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 2.0 USB-C® plug 1.00 m Blue, Red, Turquoise CU0480

1/7
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink - USB 2.0 Type C cable, C/M to C/M, 480 Mbps, 60W, fabric, Metal, blue/red, 1 m

  • Connection 1: USB-C (plug)
  • Connection 2: USB-C (plug)
  • Elegant, colored and haptically flattering cable
  • Enables rapid charging and data exchange
  • Data rate: Up to 480 Mbit/s.
  • Supports USB-PD 3.0 up to 20 V, 3 A, 60 W power supply
  • Shielded
  • Metal enclosure
  • Nickel-plated connector
  • Colour: Blue/red/turquoise
  • Length: 1 m
  • Packaging: Paper Card

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Blue

Red

Turquoise

Cable length

1.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB 2.0

Cable type

USB cable

Charger lead

Data cable

Documents & Downloads

Datasheet

Datasheet 3830243 LogiLink USB-C cable USB 2.0 USB-C® plug 1.00 m Blue, Red, Turquoise CU0480

User & Safety Instructions

User & Safety Instructions 3830243 LogiLink USB-C cable USB 2.0 USB-C® plug 1.00 m Blue, Red, Turquoise CU0480

Description

With this colored and stylish USB-C cable you can charge your USB-C devices with up to 60 W (3 ampere) via a corresponding USB-C wall charger, car charger or a Power bank or provide power. The cable enables super-fast charging with Power delivery (Power delivery, PD3.0), a data transfer at up to 480 Mbit/s and the outer fabric provides for a higher abrasion resistance/long life as well as a flattering feel . Through its sleek and thin design, the cable offers maximum functionality and style. No matter where it is used, this cable by LogiLink is a visual "eye-catcher" while charging and transferring data between two USB-C devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)