• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 2.0 USB-C® plug 1.5 m Black CU0450

1/8
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink high quality premium USB-C fast charging cable, PD, 240W, MARK Chip, Flat band, stand, 1.5 m

  • Connection 1: USB-C (plug)
  • Connection 2: USB-C (plug)
  • High Quality Premium USB Type-C EPR flat ribbon data/charging cable with E-mark chipset (compatible with Thunderbolt 3/4)
  • Integrated base
  • Data rate: Up to 480 Mbit/s.
  • Supports USB-PD 3.1 up to 48 V, 5 A, 240 W power supply
  • Shielded
  • Metal enclosure
  • Colour, black
  • Nickel-plated connector
  • Cable length: 1.5 m
  • Packing: Colour box

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

1.5 m

Cable design

Flat

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Cable type

Data cable

Charger lead

USB cable

Type A

USB

Type B

USB

Cable use

USB 2.0

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776388 LogiLink USB-C cable USB 2.0 USB-C® plug 1.5 m Black CU0450

Description

With this high quality premium USB type-C flat ribbon data/charging cable with Power delivery (PD3.1) you can charge your mobile devices with up to 240 W (5 ampere) via a USB-C wall charger, car charger or a Power bank. The built-in E-Mark chipset ensures a safe charging of your devices. The integrated, folding stand allows you a hands-free video viewing, playing or video calling, while your device is charging. The housing plug made of metal enables a stable connection and the additional braided-sheath protects the cable against mechanical abrasion (chafing). This multi-function charger cable with sturdy pedestal fulfills two requirements simultaneously: Charging and entertainment. The cable is compatible with Thunderbolt 3/4.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)