• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 2.0 USB-C® plug 2.00 m Black CU0511

1/7
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink - USB 2.0 Type C cable, C/M to C/M, flat, magnetic, 100W, Nylon, black/silver, 2 m

  • Connection 1: USB-C (plug)
  • Connection 2: USB-C (plug)
  • Magnetic, coiling-free and self rolling flat cable
  • Enables rapid charging and data exchange
  • Data rate: Up to 480 Mbit/s.
  • Supports USB-PD 3.0 up to 20 V, 5 A, 100 W power supply
  • Shielded and with outer nylon sheath
  • Metal housing
  • Nickel-plated connector
  • Colour: Black / Silver
  • Length: 2 m
  • Packing: Colour box

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

2.00 m

Cable design

Flat

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB 2.0

Cable type

USB cable

Charger lead

Data cable

Documents & Downloads

Datasheet

Datasheet 3830248 LogiLink USB-C cable USB 2.0 USB-C® plug 2.00 m Black CU0511

User & Safety Instructions

User & Safety Instructions 3830248 LogiLink USB-C cable USB 2.0 USB-C® plug 2.00 m Black CU0511

Description

With this winding-free USB type-C flat cable you can charge your USB-C devices with up to 100 W (5 ampere) via a corresponding USB-C wall charger, car charger or a Power bank or provide power. The cable enables super-fast charging with Power delivery (Power delivery, PD3.0) and a data transfer at up to 480 Mbit/s. The housing plug enables a stable connection and the additional nylon sheath protects the cable against mechanical abrasion (chafing). The embedded magnetic technology enables the self-winding/rolling-up of flat cable. Because of the small packing dimensions this cable by LogiLink Ideal is for use while traveling.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)