• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 2.0 USB-C® plug 3.00 m Black CU0463

1/6
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink - USB 2.0 type-C cable, C/M 90° to C/M 90°, 480 Mbit/s, 100W, metal, silver/black, 3 m

  • Connection 1 USB-C (plug) 90°
  • Connection 2 USB-C (plug) 90°
  • Corresponds to USB 2.0 Class-C Hi-Speed with E-mark chipset
  • Data rate: Up to 480 Mbit/s.
  • Up to 20 V, 5 A, 100 W (PD3) power supply
  • Shielded
  • Metal enclosure
  • Colour: Silver/ black
  • Nickel plated
  • Cable length: 3 m
  • Packing: Colour box

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

3.00 m

Cable design

Round

Connector version

angled on both sides

Transfer rate (max.)

480 MBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB 2.0

Cable type

USB cable

Charger lead

Data cable

Documents & Downloads

Datasheet

Datasheet 3830238 LogiLink USB-C cable USB 2.0 USB-C® plug 3.00 m Black CU0463

User & Safety Instructions

User & Safety Instructions 3830238 LogiLink USB-C cable USB 2.0 USB-C® plug 3.00 m Black CU0463

Description

This cable with e-mark chip-set is suitable for Ideal for connecting your external USB-C devices to your PC, your notebook or an electrical adapter. Through the angled plug the cable lies close to the device, whereby an effective cable break is minimized. It enables rapid charging with the Power delivery (PD3; 20 V/5 A/100 W) and has a data transfer rate of up to 480 Mbit/s. The high-quality USB-C to USB-C cable has an excellent resistance to abrasion due to the nylon sheath. The robust metal plugs offer a long life and ensure a perfect connection, whereby your devices are protected against damage. The cable is suitable for all common smartphones and tablets with a USB-C connector.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)