• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 2.0 USB-C® plug, RCA 2.00 m Black CUA0142

1/7
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to RCA
Connections
USB-C® plug
RCA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink - USB 2.0 type-C cable, C/M to 2x cinch/M, stereo audio, aluminum, black/silver, 2 m

  • Connection 1: USB-C (plug)
  • Connection 2: 2x phono (plug)
  • With red/white markings on the cinch plugs (audio signal left/right)
  • With built-in high-end DAC chip (supports 16-bit/48 kHz audio)
  • Shielded copper cable (compatible with Thunderbolt 3/4)
  • Aluminium housing
  • Colour: Black / Silver
  • Gold plated
  • Length: 2 m
  • Packaging: Nylon bag

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to RCA

Connections

USB-C® plug

RCA

Factory colour

Black

Cable length

2.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Audio cable

Documents & Downloads

Datasheet

Datasheet 3830253 LogiLink USB-C cable USB 2.0 USB-C® plug, RCA 2.00 m Black CUA0142

User & Safety Instructions

User & Safety Instructions 3830253 LogiLink USB-C cable USB 2.0 USB-C® plug, RCA 2.00 m Black CUA0142

Description

Use the LogiLink USB-C audio cable to connect devices with a USB-C connection (e.g. computers, laptops, mobile phones) to stereo receivers, speakers, amplifiers or other devices with a cinch connection. The USB-C audio cable is compatible with most USB-C devices, and the copper wires provide noise-free sound quality and minimize signal loss during transmission. The gold-plated plug-in contacts provide beyond for a low contact resistance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)