• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 3.2 1st Gen USB-C® plug, USB-A plug 1.00 m Black CU0471

1/6
Product type
USB-C cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB-C®
Connections
USB-C® plug
USB-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink - USB 3.2 Gen1 Type C cable, A/M 90° to C/M 90°, 5 Gb/s, 60 W, metal, silver/black, 1 m

  • Connection 1 USB A (plug) 90°
  • Connection 2 USB-C (plug) 90°
  • Meets USB 3.2 1st Gen Super Speed
  • Data rate: Up to 5 Gbit/s.
  • Up to 20 V, 3 A, 60 W power supply (PD 3.0)
  • Shielded
  • Metal enclosure
  • Colour: Silver/ black
  • Nickel plated
  • Length: 1 m
  • Packing: Colour box

Technical specifications

Product type

USB-C cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB-C®

Connections

USB-C® plug

USB-A plug

Factory colour

Black

Cable length

1.00 m

Cable design

Round

Connector version

angled on both sides

Transfer rate (max.)

5 GBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Charger lead

Data cable

Documents & Downloads

Datasheet

Datasheet 3830240 LogiLink USB-C cable USB 3.2 1st Gen USB-C® plug, USB-A plug 1.00 m Black CU0471

User & Safety Instructions

User & Safety Instructions 3830240 LogiLink USB-C cable USB 3.2 1st Gen USB-C® plug, USB-A plug 1.00 m Black CU0471

Description

This cable is Ideal for connecting your external USB-C devices to your PC, your notebook or a power adapter. Through the angled plug the cable lies close to the device, whereby an effective cable break is minimized. It enables rapid charging with the Power delivery (PD3; 20 V/3 A/60 W) and has a data transfer rate of up to 5 Gbit/s. The high-quality USB-C to USB-C cable has an excellent resistance to abrasion due to the nylon sheath. The robust metal plugs offer a long life and ensure a perfect connection, whereby your devices are protected against damage. The cable is suitable for all common smartphones and tablets with USB-C ports and is Thunderbolt 3 compatible.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)