• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 3.2 2nd Gen USB-C® plug, DisplayPort plug 3.00 m Black CUA0132

1/7
Product type
USB-C cable
Cable specs
USB 3.2 2nd Gen
Version
Cable
Connection type
USB-C® to DisplayPort
Connections
USB-C® plug
DisplayPort plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink - USB 3.2 Gen2 Type C cable, C/M to DP/M, 8K/60 Hz, nylon, metal, black, 3 m

  • Connection 1: USB-C (plug)
  • Connection 2: DisplayPort (plug)
  • Conforms to the USB-C specification
  • Connected USB-C devices must support USB-C DP/HDMI alternate mode
  • Ultra HD resolution of up to 8K/60 Hz (7680 x 4320) or 4K/120 Hz (3840 x 2160)
  • 2x shielded
  • Metal enclosure
  • Colour (Black-Grey)
  • Nickel plated
  • Cable length: 3 m
  • Packing: Colour box

Technical specifications

Product type

USB-C cable

Cable specs

USB 3.2 2nd Gen

Version

Cable

Connection type

USB-C® to DisplayPort

Connections

USB-C® plug

DisplayPort plug

Factory colour

Black

Cable length

3.00 m

Cable design

Round

Connector version

straight

Connection type

USB 3.2 Gen 2 (USB 3.1)

Cable type

USB cable

Audio cable

AV cable

Documents & Downloads

Datasheet

Datasheet 3830259 LogiLink USB-C cable USB 3.2 2nd Gen USB-C® plug, DisplayPort plug 3.00 m Black CUA0132

User & Safety Instructions

User & Safety Instructions 3830259 LogiLink USB-C cable USB 3.2 2nd Gen USB-C® plug, DisplayPort plug 3.00 m Black CUA0132

Description

This stylish USB-C-to-DP converter/adapter cable allows you to connect your laptop, tablet or computer, equipped with a USB-C interface, to a monitor or projector with DisplayPort interface. For this purpose, the USB interface of the output device only needs to support the USB DP alternative mode. The cable supports video resolutions up to Ultra HD 8K (7680 x 4320) and UHD resolutions of 4K (3840 x 2160) with 120 Hz image refresh rate - Ideal for games and football transmissions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)