• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 3.2 2x 2nd Gen USB-C® plug 0.50 m Black incl. LED, 4K UHD, Duplex use connector CU0431

1/7
Product type
USB-C cable
Cable specs
USB 3.2 2x 2nd Gen
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink USB 3.2 Gen2 Type C cable, C/M to C/M, 20 Gb/s, 100W, 4K, LED, metal, black, 0.5 m

  • Connection 1: USB-C (plug)
  • Connection 2: USB-C (plug)
  • Conforms to USB-C specifications, full featured, with E-mark chipset (Thunderbolt 3/4 compatible)
  • Resolution Ultra HD up to UHD 4K/60 Hz (3840 x 2160)
  • Data rate: Up to 20 Gbit/s.
  • Supports USB-PD 3.0 up to 20 V, 5 A, 100 W power supply
  • 3x shielded
  • Metal housing with LED display
  • Nickel-plated connector
  • Colour, black
  • Length 0.5 m
  • Packing: Colour box

Technical specifications

Product type

USB-C cable

Cable specs

USB 3.2 2x 2nd Gen

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

0.50 m

Cable features

incl. LED

4K UHD

Duplex use connector

Cable design

Round

Connector version

straight

Transfer rate (max.)

20 GBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB-C®

Cable type

USB cable

Type A

USB

Type B

USB

Cable use

USB 3.2 (2x 2nd Gen)

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629788 LogiLink USB-C cable USB 3.2 2x 2nd Gen USB-C® plug 0.50 m Black incl. LED, 4K UHD, Duplex use connector CU0431

Description

With this USB Type-C cable you can charge your USB-C devices with up to 100 W (5 ampere) for instance via a corresponding USB-C wall charger, car charger or a Power bank or provide power. The LED display shows that the connected device is being charged. The cable enables rapid charging with Power delivery (Power delivery, PD3.0) and data transfer at up to 20 Gbit/s, enabling a video resolution of 4K/60Hz via DP Alt mode. The metal-end connector housing enables a stable connection and the additional nylon sheath protects the cable against mechanical abrasion (chafing). This cable from LogiLink Ideal is therefore suitable for charging and transferring data between USB-C devices, which is compatible with Thunderbolt 3/4.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)