• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB cable USB 2.0 USB-A plug, USB-A socket 12.00 m White gold plated connectors, UL-approved UA0092

Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LOGILINK USB 2.0 Repeater cable 12 m

  • High-quality USB 2.0 extension
  • Double shielded
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

White

Cable length

12.00 m

Shielding

Braid shielding/shielding film

Cable features

gold plated connectors

UL-approved

26/20

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

Halogen-free

No

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 992204 LogiLink USB cable USB 2.0 USB-A plug, USB-A socket 12.00 m White gold plated connectors, UL-approved UA0092

Description

The maximum USB cable length is 5 metre as per the standard. With this LogiLink Repeater cable you can extend your USB 2.0 cable length to up to 60 metres. You can connect a maximum of 5 repeater cables with one another (5x 12 metre) and always have the maximum speed of 480 Mbps. The shielding protects it agains the electromagnetic interferences.

Features

  • Cable strength: AWG 20x2C + 26x1P
  • Standardised as per UL-2725

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)