• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB cable USB 2.0 USB-A plug, USB-B plug 10.00 m Black gold plated connectors UA0264

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink ® USB 2.0 active repeater connection cable, 10 m

  • Maximum transfer rate: up to 480 MBit/s.
  • Compatible with USB 2.0 and 1.1.
  • USB Bus Power (power directly from the USB port)

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

10.00 m

Cable features

gold plated connectors

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB 2.0

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1505553 LogiLink USB cable USB 2.0 USB-A plug, USB-B plug 10.00 m Black gold plated connectors UA0264

Description

The USB 2.0 Hub with active repeater cable enables you to have a USB device with a distance of up to 10 m. This Repeater cable supports transfer rates of up to 480 MBit/s and is fully compatible with USB 2.0 / 1.1 devices.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)