• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB cable USB 3.0 USB-A plug, USB Micro-B plug 2.00 m Black CU0291

1/7
Product type
USB cable
Cable specs
USB 3.0
Version
Cable
Connection type
USB-A to USB Micro-B 3.0
Connections
USB-A plug
USB Micro-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink - USB 3.0 cable, A/M to micro USB/M, 5 Gbps, nylon, metal, black/silver, 2 m

  • Connection 1: USB 3.0 A (plug)
  • Connection 2: USB 3.0 micro-B (plug)
  • Corresponds to USB SuperSpeed
  • Data rate: Up to 5 Gbit/s.
  • Up to 5 V, 0.9 A, 4.5 W power supply
  • Shielded
  • Metal enclosure
  • Colour: Black / Silver
  • Nickel plated
  • Length: 2 m
  • Packing: Colour box

Technical specifications

Product type

USB cable

Cable specs

USB 3.0

Version

Cable

Connection type

USB-A to USB Micro-B 3.0

Connections

USB-A plug

USB Micro-B plug

Factory colour

Black

Cable length

2.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Charger lead

Data cable

Documents & Downloads

Datasheet

Datasheet 3830234 LogiLink USB cable USB 3.0 USB-A plug, USB Micro-B plug 2.00 m Black CU0291

User & Safety Instructions

User & Safety Instructions 3830234 LogiLink USB cable USB 3.0 USB-A plug, USB Micro-B plug 2.00 m Black CU0291

Description

USB 3.0 connection cable with a maximum data transfer rate of up to 5 Gbps and a power supply of up to 900 mA. It complies with the USB 3.0 standard and is robust, durable and high-quality processed. The shielding protects it agains the electromagnetic interferences. Ideal for connecting external hard discs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)