• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB cable USB 3.2 1st Gen USB-A plug, USB-A plug 2.00 m Black CU0039

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink ® USB 3.0 connection cable A/ST A 2 m black

  • Transfer speed of up to 5 GBit/s
  • Ideal for copying large quantity of data
  • Up to 10x faster than USB 2.0
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A plug

Factory colour

Black

Cable length

2.00 m

Shielding

Braid shielding/shielding film

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Cable type

USB cable

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen connector A (USB 3.0)

Halogen-free

No

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986803 LogiLink USB cable USB 3.2 1st Gen USB-A plug, USB-A plug 2.00 m Black CU0039

User & Safety Instructions

User & Safety Instructions 986803 LogiLink USB cable USB 3.2 1st Gen USB-A plug, USB-A plug 2.00 m Black CU0039

Description

The new USB 3.0 standard makes it possible. Copy large amounts of data at blistering speeds.

This text is machine translated.

Hints

In order to be able to use the super-speed mode, a corresponding USB 3.0 controller card is needed and the suitable terminal (e.g. USB 3.0 hard disk)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)