The Logitech G560 LIGHT SYNC PC gaming speakers provide a sound intensity at a completely new level. This 2.1-loudspeaker system responds to actions and music in the game. Effects can be adjusted with a range of nearly 16.8 million colors and four lighting zones: the front and back pages projection environment projection. The Peak power of 240 Watt (120 Watt RMS) fired an explosive, downward-facing subwoofer and two satellite speakers with wide-angle drive coils for clear, pure sound. The DTS: X Ultra engine renders 3D surround sound of PC games and music and thus generates spatial sound for a higher degree of realism. The G560 system can be connected with several sources and combines these: USB connection, 3.5-mm socket and Bluetooth. With Logitech Easy Switch™ is the transition-less switching between up to 4 devices possible.
Light sync RGB light, which reacts on games
Gaming at a completely new level. The LIGHT SYNC RGB lighting lets you fully and completely in the game world, with automatic game-based lighting effects for many popular games. Light Sync creates spectacular light effects as underscore for explosions, incoming enemies, genome menem damage, Cure, visited new worlds and much more.
Can GAMES IN A NEW light to shine - individually adjustable RGB-experience for popular games
The game world can now extend the entire room. The game developers use our RGB-SDK for programming the color and animation effects for each game. This means that the breathtaking moments, which game developers, with particular attention to the RGB even more. Your favorite games. In a new light.
GAMING BEYOND THE SCREEN-adjustable screen sampler for the expansion of the color setting beyond the screen
Select any part of the screen and way him with the help of the Logitech Gaming Software (LGS) one of the four lighting areas. G560 captures the event in real time and compensates for the lighting of the loudspeakers to the colors on the screen. This enables a fantastic ambient lighting the entire room to part of the gaming experience.
AUDIO VISUALIZER - to the music is adapted to the lighting in the entire color spectrum
The music is now visible. Easily via Bluetooth, the 3.5-mm jack or the USB port to connect to, and already the integrated G560 Audio Visualizer active and brings the music to life. The default effect at low activity in the game is a pulsating "breathing effect' light pattern. At high activity in the game, light pulses in the rhythm with the gaming action is triggered - the lights on the back give the bass, and the lights on the front page for the middle and high again. Via the USB connection and the Logitech Gaming Software you can adjust lighting and effects.
Powerful 240-watt sound - a complete sound backdrop from any position
The explosive effect of the peak power of 240 Watt (120 Watt RMS) powers the down-firing subwoofer and the two satellite speakers which are equipped with light, powerful drive coils made of metal. This 2.1-loudspeaker system gives every detail so again like in the games and music developers. And thanks to the unique design of the speaker, which allows a gigantic noise, this is also a variety of different sound perspectives can be heard.
DTS: X ULTRA surround-sound-position-dependent sound output of the next generation
Sound intensity exactly as desired for precise position-dependent audio transmission, a crucial advantage. The DTS: X Ultra technology creates a 3D background noise for video games, so that the environment in the game from any position can be heard clearly. In addition, DTS: X Ultra multi-channel music sources such as 5.1 Surround Sound or 7.1 surround sound at a really multi-dimensional experience. The playback of each individual TONKA Nals is absolutely unique for a particularly high degree of realism.
A SPEAKER FOR THE ENTIRE SOUND TRANSMISSION-compatible with USB connection, 3.5-mm socket and Bluetooth
Expand your gaming equipment with a versatile, easy-to-use audio solution. G560 provides opportunities for connection and for audio signal mixing from multiple sources: USB, 3.5-mm socket and Bluetooth ®. A USB connection is required for real digital audio, LIGHT SYNC RGB and DTS: X Ultra ® Surround Sound. Logitech Easy Switch™ enables transition-less switching between up to 4 connected devices.
LOGITECH GAMING SOFTWARE - game integration and customizable Lighting Effects
The game-based lighting is activated automatically. Just to add to the LGS, and games scan will do the rest G560. The LGS allows you to adjust the lighting effects and light colors for audio visualization, and also has a screen displayed on the screen reads sampler, the pixels and a dynamic color adjustment. Select any part of the screen and way him one of the 4 areas: left and right, front side and back side. The G-button can also be used to enable user-defined commands for any apps.
Designed to go beyond borders - the first of its kind RGB-speaker
Games and music are in a totally new experience. Two lighting zones per loudspeaker make possible rear projection for more intense immersion in the game environment, environment and the illumination on the front side provides for more lively and more meaningful light effects. The LGS enables the Adustment of about 16.8 million colors for a personal style and fully customized gaming equipment. The programmable screen sampler can happen on the screen and the on-screen color backdrop react the entire room.
Control elements with just one push of a button can be activated - a customised gaming experience
G560 also serves as an audio control center: the volume control is located on the top of the right satellite speaker. Bluetooth pairing works with just one push of a button. The programmable G-button switches as standard by the settings for the color brightness and allows you to enable any function, of a special ability in the game to start a audio-app of LGS. The On/Off button is also very easy to reach and is located on the back of the right satellite loudspeaker.
This text is machine translated.