
Highlights & Details
Logitech Stereo Headset H111
- Works with common telephone applications on almost all platforms and operating systems
- Microphone can be worn on the left or the right side
- Simple Plug & Play connection
- Noise-cancelling microphone
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Audio channels
Stereo
- Transfer type
Corded (1075100)
3.5 mm jack
- functions
Microphone noise cancelling
- Impedance
32 Ω
- Sound pressure
-58 dB
- Factory colour
Grey
- Weight
74 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Sensitivity (microphone)
-58 dB
- Frequency range (microphone)
100 Hz bis 16000 Hz
- Cable length
2.35 m
- Suitable for
PC
- Width
210 mm
- Height
160 mm
- Depth
50 mm
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1377568 Logitech H111 On-ear headset Corded (1075100) Stereo Grey Microphone noise cancelling PC
User & Safety Instructions 1377568 Logitech H111 On-ear headset Corded (1075100) Stereo Grey Microphone noise cancelling PC
User & Safety Instructions 1377568 Logitech H111 On-ear headset Corded (1075100) Stereo Grey Microphone noise cancelling PC
User & Safety Instructions 1377568 Logitech H111 On-ear headset Corded (1075100) Stereo Grey Microphone noise cancelling PC
User & Safety Instructions 1377568 Logitech H111 On-ear headset Corded (1075100) Stereo Grey Microphone noise cancelling PC
User & Safety Instructions 1377568 Logitech H111 On-ear headset Corded (1075100) Stereo Grey Microphone noise cancelling PC
User & Safety Instructions 1377568 Logitech H111 On-ear headset Corded (1075100) Stereo Grey Microphone noise cancelling PC
Description
This text is machine translated.
Scope of delivery
- Analog Headset
- User manual
System requirements
- - Windows ® 8, Windows ® 7 or Windows Vista ®
Mac OS X 10.5 or higher
-Chrome OS™
Linux Kernel 2.6 and higher
IOS or Android™
- 3.5-mm socket.
Frequently Bought Together
(*All information is plus legal VAT)€ 68.97€ 56.97*
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































