• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech M280 Mouse Radio Optical Black 3 Buttons 1000 dpi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 36.99
-43 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech M280 wireless mouse, black

  • Curved design for maximum comfort
  • Curved shape for right-handed people
  • Smooth and responsive scanning with optical sensor (1000 dpi)
  • Battery life up to 18 months

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Black

Cable length

0 mm

Width

68 mm

Height

38 mm

Depth

105 mm

Weight

123 g

Power supply

1 x AA battery (included)

Supported OS

Windows

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1948152 Logitech M280 Mouse Radio Optical Black 3 Buttons 1000 dpi

Description

The Logitech® Wireless Mouse M280 is the perfect combination of functionality, esthetics and comfort: A unique asymmetric shape that fits comfortably in the hand, a wide scroll wheel that provides for optimal scrolling, and a soft rubberized surface with a light structure that offers maximum comfort. Thanks to Logitech Advanced Optical Tracking, the scanning is fluid and precise. The energy-saving design offers a battery life of 18 months*. In addition, the mouse automatically switches to standby when you do not need it. The tiny wireless receiver disappears almost in the USB-connection of the computer and offers a practical and reliable wireless connection.

MADE FOR YOUR HAND
Extra comfort for your right hand thanks to rounded grip surfaces made of soft rubber.

18 MONTHS BATTERY LIFE
Energy-efficient technology helps keep the battery going longer. In addition, the M280 automatically switches to standby when you do not need it.

SMOOTH AND PRECISE SCANNING
Ultra-precision and responsiveness thanks to Logitech Advanced Optical Tracking

TINY USB NANO RECEIVER
Connect once and just forget. The nano-receiver provides for a comfortable and reliable wireless connection.

This text is machine translated.

Scope of delivery

  • Wireless mouse
  • Nano-receiver
  • 1 AA battery (already inserted)
  • User manual

Hints

*Battery life is dependant on usage and environmental conditions.

System requirements

  • Windows Vista/7/8/10 or later
  • MAC OS X 10.5 or higher
  • Chrome OS
  • Linux kernel 2.6 and higher
  • Free USB connection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.46€ 66.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)