
Total (€ 31.99 / piece)
€ 49.99
-36 %
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Signature M650 L Wireless Mouse - OFF-WHITE - EMEA
- Smartwheel scrollMore comfortConnect as you likeLess noise, more concentration
Technical specifications
- Product type
Mouse
- Transfer type
Radio
Bluetooth®
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
4000 dpi
- No. of keys
5 Buttons
- Suitable for (input devices)
Left-handers
- Factory colour
White
- Cable length
0 m
- Size
L
- Width
65.63 mm
- Height
118.19 mm
- Depth
41.52 mm
- Weight
111.2 g
- Power supply
1 x AA battery (included)
- Supported OS
Windows
macOS
Chrome OS
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542984 Logitech Signature M650 L LEFT Mouse Radio, Bluetooth® Size: L Optical White 5 Buttons 4000 dpi
Description
SIGNATURE M650Improve your setup to enjoy comfort and productivity all day long.Get smarter scrolling, more comfort and more productivity. The Signature M650 offers SmartWheel scrolling: Scroll with extreme precision or high speed, just as you need it at the moment. Different designs for smaller, larger and left hands provide a perfect fit for all. Seamless wireless connectivity, quiet clicking, customizable side buttons and a hand-adjusted form ensure high comfort and productivity throughout the day.SMARTWHEEL SCROLLScrolling made easy with the Logitech SmartWheel. Scroll with line-by-line precision when you need to focus on detail, or flick through long pages super-fast. Switch the mode automatically with just one finger movement.JUST WHAT WAS RIGHT FOR YOUChoose the Signature M650 that suits you best. We recommend the M650 for small to medium-sized hands, the M650 L for large hands and the M650 L for left-handed people. Not sure which mouse is right for you? Check out our sizing guide.COMFORT IN NEW DIMENSIONSWorking with your Signature M650 will be a pleasure for you. All mice are characterized by a contoured shape, a soft thumb area and rubberized side grips, so that the mouse always lies securely in your hand. Get more comfort and focus on your tasks.LESS NOISE, MORE CONCENTRATIONNo more annoying clicks. Logitech's exclusive SilentTouch technology reduces 90% clicking noise by over 90% compared to the Logitech M170. DBA level with left-click and typing, measured in an independant laboratory at a distance of 1 meter. The click noise and thus provides for a better, quieter environment for you and your environment.ADJUSTABLE SIDE BUTTONSUse Logitech Options+ (available for Windows and MacOS) to customize the page keys for your favorite key commands, such as back/forward or copy/paste.24 MONTHS BATTERY LIFEThe Signature M650 Mouse comes with an AA battery that lasts up to two years. Battery life is dependant on user and computer conditions. This means you can focus more on your work rather than worrying about charging.WITH RECYCLED PLASTICThe plastic parts in Signature M650. Excluded are the packaging and plastic of the printed circuit board (PCB).contain recycled plastic (26% for the gray white variant, 26% for the rose variant and 64% for the graphite variant), in order to give a second life to plastic from old consumer electronics. This also helps to reduce our CO2 balance sheet.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Wireless mouse
- USB-Receiver
- 1 battery of type AA
- User manual
System requirements
- Logi Bolt USB receiver- Required: Free USB port- Windows 7, 10, 11 or higher- MacOS 10.10 or higher- Linux® (device is supported without additional drivers under Chrome OS and in the most common Linux versions.)- Chrome OS™ (device is supported without additional drivers on Chrome OS and in the most popular Linux versions.)
- Bluetooth Low Energy- Required: Wireless Bluetooth Low Energy technology- Windows 10, 11 or higher- MacOS 10.15 or higher- Linux (device is supported without additional drivers under Chrome OS and in the most common Linux versions.)- Chrome OS (device is supported without additional drivers on Chrome OS and in the most popular Linux versions.)- IPadOS 13.4 or higher- Android™ 5.0 or higher
- Internet connection to download optional software
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































