
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
Small cutter HFI cylinder shape for stainless steel/steel 2x4 mm shaft 3 mm
- Also optimally work on the internal surfaces of hard materials with fine cross toothing
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 3 mm
- Shaft length 30 mm
- Tool shape: Internal milling pin
- Shape: HFI inner milling pin
- Tool head-Ø 2 mm
- Tool head length 4 mm
- ZF1 fine cross-toothing
- Stars: 2
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability cast iron: Well suitable
- Suitability titanium and nickel alloys: Well suitable
- Suitability titanium and nickel alloys: Well suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Application Precision machining: Suitable
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for cast: Well suited
- Suitable for titanium: Well suited
- Suitable for plastic / wood: Well suited
- Product type
Planer
- Material
Carbide metal
- Shank Ø
3 mm
- Length
30 mm
- Content
1 pc(s)
- (Ø)
2 mm
Documents & Downloads
Datasheet
Datasheet 3440086 LUKAS-ERZETT A10010204300 Planer Carbide metal Length 30 mm Product size (Ø) 2 mm Shank diameter 3 mm
User & Safety Instructions
User & Safety Instructions 3440086 LUKAS-ERZETT A10010204300 Planer Carbide metal Length 30 mm Product size (Ø) 2 mm Shank diameter 3 mm
Description
Also optimally work on the internal surfaces of hard materials with fine cross toothing
No dangerous shank breakage thanks to high-quality steel shaft
With fine toothing for the best surface results
Smooth tool with less vibration and no rattling thanks to fine toothing
Perfect dimensional stability: Fits optimally into the drive machine
The LUKAS small cutter made of carbide is characterized by its fine cross teeth, which can also be used to optimally work on internal surfaces of hard materials such as stainless steel or steel. The fine toothing of the rotary file achieves the best surface results and the tool runs smoothly, with low vibration and without rattling. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
No dangerous shank breakage thanks to high-quality steel shaft
With fine toothing for the best surface results
Smooth tool with less vibration and no rattling thanks to fine toothing
Perfect dimensional stability: Fits optimally into the drive machine
The LUKAS small cutter made of carbide is characterized by its fine cross teeth, which can also be used to optimally work on internal surfaces of hard materials such as stainless steel or steel. The fine toothing of the rotary file achieves the best surface results and the tool runs smoothly, with low vibration and without rattling. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































