User & Safety Instructions 3441373 LUKAS-ERZETT A2101158150 Abrasive cap Diameter 13 mm 25 pc(s)
Description
Thanks to the strong articulation the best suited for sanding difficult accessible places Special durable due to robust bonding with a special resin mixture Good life on various materials, rough and fine grinding Thanks to the special spreading process, the grinding grain is particularly sharp in use, does not become active and requires little force Resource and environmental friendly material: Made with fair trade organic cotton Good price-performance ratio thanks to normal corundum The LUKAS grinding sleeve SHKE with normal corundum is best suited for grinding hard-to-reach areas due to the conical shape. Due to the special spreading process, the grinding grain is particularly sharp-edged, does not become too tight and requires little force during application. For the base of the grinding sleeve organic cotton is used in fair trade that is resource- and environmentally friendly and the tool has a particularly long life thanks to its robust bonding. The standard corundum used is great for its optimum price/performance ratio and is distinguished by its good service life on structural steel in grinding and grinding. LUKAS offers you a wide range of sanding belts and the corresponding supports in a variety of dimensions and qualities. The SHKE grinding sleeve is used in combination with sanding belt carriers for straight grinders or devices with flexible shafts.
This text is machine translated.
System requirements
Straight grinder
Description
Thanks to the strong articulation the best suited for sanding difficult accessible places Special durable due to robust bonding with a special resin mixture Good life on various materials, rough and fine grinding Thanks to the special spreading process, the grinding grain is particularly sharp in use, does not become active and requires little force Resource and environmental friendly material: Made with fair trade organic cotton Good price-performance ratio thanks to normal corundum The LUKAS grinding sleeve SHKE with normal corundum is best suited for grinding hard-to-reach areas due to the conical shape. Due to the special spreading process, the grinding grain is particularly sharp-edged, does not become too tight and requires little force during application. For the base of the grinding sleeve organic cotton is used in fair trade that is resource- and environmentally friendly and the tool has a particularly long life thanks to its robust bonding. The standard corundum used is great for its optimum price/performance ratio and is distinguished by its good service life on structural steel in grinding and grinding. LUKAS offers you a wide range of sanding belts and the corresponding supports in a variety of dimensions and qualities. The SHKE grinding sleeve is used in combination with sanding belt carriers for straight grinders or devices with flexible shafts.
This text is machine translated.
System requirements
Straight grinder
What kind of Grinding Pencils are you looking for?