• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2101108080 Abrasive cap Diameter 8 mm 25 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.56 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive cap SHKE wheel cone-shaped for steel 8x85 mm normal corundum grain 80

  • Thanks to the strong articulation the best suited for sanding difficult accessible places

Technical specifications

  • V max. (m/s): 25
  • n max. (1/min): 24000
  • Tool form: Round cone
  • Grain size - fleece 80
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Shape (grinding caps): Tapered (SHKE)
  • Colour (slip caps): Brown
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic / wood: Well suited
Product type

Abrasive cap

Grit size

80

(Ø)

8 mm

Length

85 m

Shape

drum-tapered

Content

25 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441370 LUKAS-ERZETT A2101108080 Abrasive cap Diameter 8 mm 25 pc(s)

Description

Thanks to the strong articulation the best suited for sanding difficult accessible places
Special durable due to robust bonding with a special resin mixture
Good life on various materials, rough and fine grinding
Thanks to the special spreading process, the grinding grain is particularly sharp in use, does not become active and requires little force
Resource and environmental friendly material: Made with fair trade organic cotton
Good price-performance ratio thanks to normal corundum
The LUKAS grinding sleeve SHKE with normal corundum is best suited for grinding hard-to-reach areas due to the conical shape. Due to the special spreading process, the grinding grain is particularly sharp-edged, does not become too tight and requires little force during application. For the base of the grinding sleeve organic cotton is used in fair trade that is resource- and environmentally friendly and the tool has a particularly long life thanks to its robust bonding. The standard corundum used is great for its optimum price/performance ratio and is distinguished by its good service life on structural steel in grinding and grinding. LUKAS offers you a wide range of sanding belts and the corresponding supports in a variety of dimensions and qualities. The SHKE grinding sleeve is  used in combination with sanding belt carriers for straight grinders or devices with flexible shafts.  
 
 

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)