• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2101108150 Abrasive cap Diameter 8 mm 25 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.56 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive cap SHKE wheel cone-shaped for steel 8x85 mm special corundum grain 150

  • Thanks to the strong articulation the best suited for sanding difficult accessible places

Technical specifications

  • V max. (m/s): 25
  • n max. (1/min): 24000
  • Tool form: Round cone
  • Grain size - fleece 150
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Shape (grinding caps): Tapered (SHKE)
  • Colour (slip caps): Brown
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic / wood: Well suited
Product type

Abrasive cap

Grit size

150

(Ø)

8 mm

Length

85 m

Shape

drum-tapered

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441371 LUKAS-ERZETT A2101108150 Abrasive cap Diameter 8 mm 25 pc(s)

Description

Thanks to the strong articulation the best suited for sanding difficult accessible places
Good price-performance ratio thanks to normal corundum
Special durable due to robust bonding with a special resin mixture
Thanks to the special spreading process, the grinding grain is particularly sharp in use, does not become active and requires little force
Resource and environmental friendly material: Made with fair trade organic cotton
Good life on various materials, rough and fine grinding
The LUKAS grinding sleeve SHKE with special corundum is ideal for grinding in hard-to-reach places. Due to the special spreading process, the grinding grain is particularly sharp-edged, does not become too tight and requires little force during application. For the base of the grinding sleeve organic cotton is used in fair trade that is resource- and environmentally friendly and the tool has a particularly long life thanks to its robust bonding. The corundum used in this tool is very impressive due to its optimum price/performance ratio and is distinguished by its good service life on structural steel in grinding and grinding. LUKAS offers you a wide range of sanding belts and the corresponding supports in a variety of dimensions and qualities.
 

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)