• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2200020055240 Flap wheel 10 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.00 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan sander SFA universal 20x5 mm shaft 6 mm corundum grain 240

  • For various materials in rough and fine grinding - with external thread

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Thread shaft
  • M5 tool attachment dimensions
  • Shaft length 7 mm
  • V max. (m/s): 40
  • n max. (1/min): 18000
  • Cylinder shape
  • Grain size - fleece 240
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Shape (trays): Cylinder (ZY)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Paint removal application: Well suited
  • Application Cleaning: Well suited
  • Application welding seam processing: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic / wood: Well suited
Product type

Flap wheel

Shank Ø

6 mm

Grit size

240

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441501 LUKAS-ERZETT A2200020055240 Flap wheel 10 pc(s)

Description

For various materials in rough and fine grinding - with external thread
Mounted faster and easier than with chuck because of the thread shaft
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
Good price-performance ratio thanks to normal corundum
No chrome coating
Extra-long shafts also allow you to work on areas that are difficult to reach
Quality-tested: High safety through regular testing
Good life on various materials, rough and fine grinding
Combination possibility with different shafts for different uses
The LUKAS fan-type grinder SFA with outer thread is ideal for rough and fine grinding of different materials and allows processing in awkward places due to its extra-long shaft. The thread shaft makes the fan grinder easier and faster to install than with the collet and the tool change, thus, easier. Moreover, the tool is excellently suitable for hand use for smoothing, rust, cleaning, deburring, surface grinding, Effect loops or facets. The high-quality steel shaft prevents shaft breakage and fits optimally in the drive machine. With its good service life, the corundum used in this tool is located on construction steel, for roughing and coarse grinding. It allows you to work economically. The combination of different shanks and grinding heads is easily possible and reduces storage and acquisition costs. Moreover, the shafts can be reused in a resource-friendly way. At LUKAS you will find a large selection of different fan grinders with different diameters, abrasives and qualities. Means we've got the right sander for almost any application.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)