• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2200020103120 Flap wheel 10 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.40 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan sander SFL universal 20x10 mm shaft 3 mm corundum grain 120

  • Grind surfaces efficiently and efficiently

Technical specifications

  • Safety standard EN 13743 & OSA
  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • n max. (1/min): 28000
  • Cylinder shape
  • Grain size - fleece 120
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Shape (trays): Cylinder (ZY)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Paint removal application: Well suited
  • Application Cleaning: Well suited
  • Application welding seam processing: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic / wood: Well suited
Product type

Flap wheel

Shank Ø

3 mm

Grit size

120

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441504 LUKAS-ERZETT A2200020103120 Flap wheel 10 pc(s)

Description

Grind surfaces efficiently and efficiently
Quality-tested: High safety through regular testing
Good life on various materials, rough and fine grinding
Good price-performance ratio thanks to normal corundum
Stainless steel, zinc-nickel coating
No chrome coating
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
This sanding pocket is made of individual leaves, which are mounted in a fan shape around the axis of the tool and is so well suited for straightening, removing rust, plastering, deburring, surface grinding, Suitable for effects loops or facets. The standard corundum used in this sanding compartment stands out with good durability on many materials, while satinating and finishing. It allows you to work cost-effectively. The high-quality steel shaft of the sanding fan fits perfectly into the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)