• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2280125200040 LSL 125020 IG.M14 Mop wheel Grit size 40 Steel 5 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 21.00 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamella grinding wheel LSL universal 125x20 mm with internal thread M14 | Corundum grain 40

  • Quickly and easily satin with the angle grinder

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Internal thread
  • M14 tool attachment
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Straight
  • Grain size - fleece 40
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Paint removal application: Well suited
  • Application Cleaning: Well suited
  • Satin applications: Suitable
  • Application welding seam processing: Suitable
  • Application Line mats: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic / wood: Well suited
Product type

Mop wheel

Grit size

40

Material suitability

Steel

Rotational speed (max.)

12200 U/min

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442150 LUKAS-ERZETT A2280125200040 LSL 125020 IG.M14 Mop wheel Grit size 40 Steel 5 pc(s)

Description

Quickly and easily satin with the angle grinder
Quality-tested: High safety through regular testing
Good life on various materials, rough and fine grinding
Quick and easy installation without wrench thanks to integrated M14 thread
Quick and easy installation without clamping wrench
Good price-performance ratio thanks to normal corundum
This laminated disc is made of abrasive sheets, which are embedded radially to the axis in a solid plastic core and is ideally suited for removing rust, removing paint and start-up paints, reworking of welding seams and grinding work in container and railing construction and in assembly operations. The normal corundum used with this multi-disc plate captivates with good durability on many materials, while glazing and finishing. It allows you to work cost-effectively. Thanks to the integrated M14 thread, no additional tool is necessary to the quick and easy assembly of the lamellae disc. Regular tests ensure a high level of safety when using this tool.

This text is machine translated.

System requirements

  • Angle grinder

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)