• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2281100500208 Grinding stone LWF 100050 B.19 C 208 Diameter 100 mm 2 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.50 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sine-wave grinding roller LWF universal 100x50 mm with boring 19 mm | Corundum grain 400

  • Perfect for pad-less line-matting of surfaces

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Drilling
  • Tool holder dimensions 19 mm
  • V max. (m/s): 32
  • n max. (1/min): 6000
  • Tool form: Roll
  • Grain size - fleece 320
  • Stars: 2
  • Abrasive: SIC (silicon carbide)
  • Fleece/material: 360
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Application fine sharpening: Well suitable
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminium: Suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Grinding stone

(Ø)

100 mm

Content

2 pc(s)

Width

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442161 LUKAS-ERZETT A2281100500208 Grinding stone LWF 100050 B.19 C 208 Diameter 100 mm 2 pc(s)

Description

Perfect for pad-less line-matting of surfaces
Soft material: Hardly any force required when using
Perfect result even on uneven surfaces
Quickly process wide surfaces
The flexible bearing surface allows it to work in saving time
High hardness and sharpness for long durability
Also approved for air and space travel thanks to cool cut and low spark flight
Also efficiently splints even harder materials
Quality-tested: High safety through regular testing
Due to its shaft arrangement, the LUKAS Sine grinding-disc roller LWF with silicon carbide is perfectly suitable for angle-less line-matting of surfaces. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save force and time while working and achieve a perfect surface result even on broad surfaces. The hot-melt roller fits on standard angle grinders and Ideal is suitable for matting, glazing, polishing, smoothing and for the final finishing of tool surfaces. Thanks to its cool cut and low flying sparks, the multi-disc roll with silicon carbide is even approved for air and space travel. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and the hard and sharp grinding grain of the tool also ensures a long service life. Regular tests ensure a high level of safety. LUKAS has the right roller for every requirement, whether for surface preparation, fine grinding, glazing, polishing or for general finishing. 

This text is machine translated.

System requirements

  • Dull polisher

More interesting products

(*All information is plus legal VAT)