• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A22811001000104 Grinding stone LWF 100100 B.19 A 104 Diameter 100 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sine-wave grinding roller LWF universal 100x100mm with boring 19 mm | Corundum grain 100

  • Perfect for pad-less line-matting of surfaces

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Drilling
  • Tool holder dimensions 19 mm
  • V max. (m/s): 32
  • n max. (1/min): 6000
  • Tool form: Roll
  • Grain size - fleece 100
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Fleece/material: 100
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Application fine sharpening: Well suitable
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for plastic/wood
Product type

Grinding stone

(Ø)

100 mm

Content

1 pc(s)

Width

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442158 LUKAS-ERZETT A22811001000104 Grinding stone LWF 100100 B.19 A 104 Diameter 100 mm 1 pc(s)

Description

Perfect for pad-less line-matting of surfaces
Quickly process wide surfaces
Good price-performance ratio thanks to normal corundum
The flexible bearing surface allows it to work in saving time
Good life on various materials, rough and fine grinding
Quality-tested: High safety through regular testing
Soft material: Hardly any force required when using
Perfect result even on uneven surfaces
Due to its shaft arrangement, the LUKAS sine grinding-disc roller LWF for the satin machine is perfectly suitable for unrestrained line-matting of surfaces. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save force and time while working and achieve a perfect surface result even on broad surfaces. The multi-disc roller fits on commercial angle grinders and is Ideal suitable for cleaning, deburring, rust, pre-grinding, structuring, roughing. The standard corundum convinces with good service life on construction steel, during grinding and coarse grinding and enables economical working. Regular tests ensure a high level of safety. LUKAS has the right roller for every requirement, whether for surface preparation, fine grinding, glazing, polishing or for general finishing. 

This text is machine translated.

System requirements

  • Dull polisher

More interesting products

(*All information is plus legal VAT)